
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Plunger | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €11.57280 | €578.64 |
| Unit Price without VAT: | €11.57280 |
|---|---|
| Unit Price with VAT: | €13.88736 |

