Parametric Equivalent
Parametric Equivalent

Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Electrical Life 30,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8636AB6X718UL | APEM Inc. | 0 | 8636AB6X718UL-ND | €21.83920 | Parametric Equivalent |
| 8636ABX718 | APEM Inc. | 0 | 8636ABX718-ND | €21.20440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €21.37280 | €534.32 |
| Unit Price without VAT: | €21.37280 |
|---|---|
| Unit Price with VAT: | €25.64736 |

