Image for 420071A18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420071A18

DigiKey Part Number
420071A18-ND
Manufacturer
Manufacturer Product Number
420071A18
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Dot on Top Metal Silver
Product Attributes
Filter Similar Products
Category
Diameter
0.370" (9.40mm)
Manufacturer
APEM Inc.
Height
0.300" (7.60mm)
Series
Indicator
Dot on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Silver
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€2.44754€2,447.54
Unit Price without VAT:€2.44754
Unit Price with VAT:€2.93705
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 0
Unit Price: €2.44754