Image for 1203A2ULCSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203A2ULCSA

DigiKey Part Number
1203A2ULCSA-ND
Manufacturer
Manufacturer Product Number
1203A2ULCSA
Description
SWITCH PUSH SPST-NO 8A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 12.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
8A (AC), 4A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 355 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€9.67875€387.15
Manufacturers Standard Package
Unit Price without VAT:€9.67875
Unit Price with VAT:€11.61450

Other Suppliers on DigiKey

355In Stock
Ships from WEC