Image for B92.25CMGU.00114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.25CMGU.00114

DigiKey Part Number
1582-B92.25CMGU.00114-ND
Manufacturer
Manufacturer Product Number
B92.25CMGU.00114
Description
M280 NVME 4X4 BICS5 2TB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe PCIe Gen 4 M.2 NVMe 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
3.7GB/s
Manufacturer
Apacer Memory America
Speed - Write
3.485GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 4
Part Status
Active
Current - Max
1.28A
Memory Size
2TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 4.08mm
Form Factor
M.2 NVMe 2280
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2,660.86000€2,660.86
Manufacturers Standard Package
Unit Price without VAT:€2,660.86000
Unit Price with VAT:€3,193.03200