Image for B92.225JHV.00158 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.225JHV.00158

DigiKey Part Number
1582-B92.225JHV.00158-ND
Manufacturer
Manufacturer Product Number
B92.225JHV.00158
Description
PCIE 2280 NVME GEN3X4 BICS5 240G
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 NVMe 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.7GB/s
Manufacturer
Apacer Memory America
Speed - Write
1.04GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Obsolete
Current - Max
1.06A
Memory Size
240GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.58mm
Form Factor
M.2 NVMe 2280
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.