APHA008G2BACG-DTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flexxon Pte Ltd
In Stock: 0
Unit Price: €166.85000
Datasheet
USB Flash Drive 8GB FLASH - NAND (MLC) USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA008G2BACG-DTM

DigiKey Part Number
APHA008G2BACG-DTM-ND
Manufacturer
Manufacturer Product Number
APHA008G2BACG-DTM
Description
USB FLASH DRIVE 8GB MLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (MLC) USB 2.0
Product Attributes
Filter Similar Products
Category
Type
Mfr
Speed - Read
26MB/s
Series
Speed - Write
10MB/s
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Size / Dimension
32.00mm L x 13.50mm W x 4.50mm H
Memory Size
Base Product Number
Memory Type
FLASH - NAND (MLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FUUP008GME-XR00Flexxon Pte Ltd03052-FUUP008GME-XR00-ND€166.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes