MFR Recommended

AP-CF032GLHNS-NRK | |
|---|---|
DigiKey Part Number | 1582-AP-CF032GLHNS-NRK-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF032GLHNS-NRK |
Description | MEM CARD COMPACTFLASH 32GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB MLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 32GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF032GLBNS-NRG | Apacer Memory America | 0 | 1582-AP-CF032GLBNS-NRG-ND | €178.93000 | MFR Recommended |


