MFR Recommended

AP-CF004GRHNS-NRK | |
|---|---|
DigiKey Part Number | 1582-AP-CF004GRHNS-NRK-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF004GRHNS-NRK |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 4GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF004GRBNS-NRG | Apacer Memory America | 51 | 1582-AP-CF004GRBNS-NRG-ND | €158.49000 | MFR Recommended |


