Parametric Equivalent

A72.25CKGA.002GW | |
|---|---|
DigiKey Part Number | 1582-A72.25CKGA.002GW-ND |
Manufacturer | |
Manufacturer Product Number | A72.25CKGA.002GW |
Description | SSD 512GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 3.3V |
Category | Speed - Read 560MB/s |
Manufacturer Apacer Memory America | Speed - Write 515MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Active | Current - Max 370mA |
Memory Size 512GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 50.80mm x 29.85mm x 4.85mm |
Form Factor mSATA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSS316-512GCTB5 | ADATA | 70 | 4670-IMSS316-512GCTB5-ND | €590.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €695.29000 | €695.29 |
| Unit Price without VAT: | €695.29000 |
|---|---|
| Unit Price with VAT: | €834.34800 |


