A72.255MHA.001EF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: €3,314.78000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.255MHA.001EF

DigiKey Part Number
1582-A72.255MHA.001EF-ND
Manufacturer
Manufacturer Product Number
A72.255MHA.001EF
Description
SSD 1.92TB MSATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
555MB/s
Manufacturer
Apacer Memory America
Speed - Write
470MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
390mA
Memory Size
1.92TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A72.245MHA.00678Apacer Memory America01582-A72.245MHA.00678-ND€3,314.78000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2,991.83000€2,991.83
Manufacturers Standard Package
Unit Price without VAT:€2,991.83000
Unit Price with VAT:€3,590.19600