Image for A72.245KHA.00778 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.245KHA.00778

DigiKey Part Number
1582-A72.245KHA.00778-ND
Manufacturer
Manufacturer Product Number
A72.245KHA.00778
Description
SATA MO-300 BICS5 480GB WT
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
495MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
600mA
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€808.80000€808.80
Manufacturers Standard Package
Unit Price without VAT:€808.80000
Unit Price with VAT:€970.56000