Parametric Equivalent
Parametric Equivalent

A52.P25JHB.00582 | |
|---|---|
DigiKey Part Number | 1582-A52.P25JHB.00582-ND |
Manufacturer | |
Manufacturer Product Number | A52.P25JHB.00582 |
Description | SSD 240GB M.2 2280 TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 2280 3.3V |
Category | Speed - Read 560MB/s |
Manufacturer Apacer Memory America | Speed - Write 480MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Active | Current - Max 565mA |
Memory Size 240GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 3.88mm |
Form Factor M.2 2280 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A52.245JHB.00778 | Apacer Memory America | 0 | 1582-A52.245JHB.00778-ND | €473.87000 | Parametric Equivalent |
| A52.A25JHB.008F4 | Apacer Memory America | 2 | 1582-A52.A25JHB.008F4-ND | €835.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €485.30000 | €485.30 |
| Unit Price without VAT: | €485.30000 |
|---|---|
| Unit Price with VAT: | €582.36000 |


