Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III M.2 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.P19KZB.001GB

DigiKey Part Number
1582-A52.P19KZB.001GB-ND
Manufacturer
Manufacturer Product Number
A52.P19KZB.001GB
Description
SSD 160GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
505MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
430mA
Memory Size
160GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€739.20000€739.20
Manufacturers Standard Package
Unit Price without VAT:€739.20000
Unit Price with VAT:€887.04000