A52.A25LHB.006F4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: €1,544.31000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: €1,556.12000
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.A25LHB.006F4

DigiKey Part Number
1582-A52.A25LHB.006F4-ND
Manufacturer
Manufacturer Product Number
A52.A25LHB.006F4
Description
SSD 960GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
505MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Active
Current - Max
630mA
Memory Size
960GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A52.245LHB.00878Apacer Memory America01582-A52.245LHB.00878-ND€1,544.31000Parametric Equivalent
A52.P25LHB.00582Apacer Memory America01582-A52.P25LHB.00582-ND€1,556.12000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1,746.73000€1,746.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1,746.73000
Unit Price with VAT:€2,096.07600