Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A32.255KHB.004EF

DigiKey Part Number
1582-A32.255KHB.004EF-ND
Manufacturer
Manufacturer Product Number
A32.255KHB.004EF
Description
SSD 480GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
470MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
370mA
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.80mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€706.45000€706.45
Manufacturers Standard Package
Unit Price without VAT:€706.45000
Unit Price with VAT:€847.74000