Parametric Equivalent
Parametric Equivalent

78.B1GM0.4000B | |
|---|---|
DigiKey Part Number | 1582-78.B1GM0.4000B-ND |
Manufacturer | |
Manufacturer Product Number | 78.B1GM0.4000B |
Description | MODULE DDR4 SDRAM 4GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-RDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 4GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2133 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4B08QG8BNPBSE | ATP Electronics, Inc. | 33 | A4B08QG8BNPBSE-ND | €64.44000 | Parametric Equivalent |
| M4R0-4GSSACRG | Innodisk USA Corporation | 0 | 4265-M4R0-4GSSACRG-ND | €486.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €419.46000 | €419.46 |
| Unit Price without VAT: | €419.46000 |
|---|---|
| Unit Price with VAT: | €503.35200 |



