
SR4W089-EVB-1 | |
|---|---|
DigiKey Part Number | 627-SR4W089-EVB-1-ND |
Manufacturer | |
Manufacturer Product Number | SR4W089-EVB-1 |
Description | DOLO EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SR4W089 lamiiANT® Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SR4W089 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.5GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.93000 | €32.93 |
| Unit Price without VAT: | €32.93000 |
|---|---|
| Unit Price with VAT: | €39.51600 |

