
SR4L096 | |
|---|---|
DigiKey Part Number | 627-SR4L096TR-ND - Tape & Reel (TR) 627-SR4L096CT-ND - Cut Tape (CT) 627-SR4L096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L096 |
Description | CURTA SMT 4G ANTENNA 698-2700MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.35GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 1.9, 3.3, 3.5 | |
Return Loss | -9.7dB, -5.2dB, -5.1dB, -4.9dB | |
Gain | 2.1dBi, 3.8dBi, 3.8dBi, 2.7dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Applications | 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.83300 | €18.33 |
| 25 | €1.73160 | €43.29 |
| 100 | €1.59150 | €159.15 |
| 250 | €1.50740 | €376.85 |
| 500 | €1.44798 | €723.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.39194 | €1,391.94 |
| 2.000 | €1.33913 | €2,678.26 |
| 3.000 | €1.30966 | €3,928.98 |
| 5.000 | €1.27398 | €6,369.90 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |


