


M10578-A2 | |
|---|---|
DigiKey Part Number | 627-1073-2-ND - Tape & Reel (TR) 627-1073-1-ND - Cut Tape (CT) 627-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M10578-A2 |
Description | RF RCVR GPS 1.575GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RADIONOVA® RF Receiver GPS 1.575GHz -165dBm Module |
Datasheet | Datasheet |
EDA/CAD Models | M10578-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 24mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.77000 | €12.77 |
| 10 | €12.74500 | €127.45 |
| 25 | €12.08760 | €302.19 |
| 100 | €11.18630 | €1,118.63 |
| 250 | €10.64700 | €2,661.75 |
| 500 | €10.26656 | €5,133.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.67286 | €8,672.86 |
| Unit Price without VAT: | €12.77000 |
|---|---|
| Unit Price with VAT: | €15.32400 |





