RADIONOVA® RF Receiver GPS 1575.42MHz -163dBm On-Board, Chip Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10372-A1

DigiKey Part Number
627-1027-ND
Manufacturer
Manufacturer Product Number
M10372-A1
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
RADIONOVA® RF Receiver GPS 1575.42MHz -163dBm On-Board, Chip Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tray
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-163dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
PDA's, Portable Audio/Video, Smartphones
Current - Receiving
37mA
Data Interface
Connector, 30 Pin Header, Board to Board
Memory Size
-
Antenna Connector
On-Board, Chip
Features
-
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
PCB Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.