
52A-101BD-421P | |
|---|---|
DigiKey Part Number | 4814-52A-101BD-421PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 52A-101BD-421P |
Description | SMD 5V PRESSURE SENSOR 100MBAR |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.5PSI (±10kPa) Differential Male - 0.106" (2.69mm) Tube 0.5V ~ 4.5V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Angst+Pfister Sensors and Power AG | Port Size Male - 0.106" (2.69mm) Tube |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) | Features Side Barbed Ports |
Part Status Active | Termination Style Surface Mount (SMD,SMT) |
Applications Board Mount | Maximum Pressure ±4.5PSI (±30kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±1.5PSI (±10kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 8-SMD, No Lead |
Output 0.5V ~ 4.5V | Supplier Device Package 8-SMD |
Accuracy ±0.25% |

