
SK2-076C040000-B70-B04 | |
|---|---|
DigiKey Part Number | 2243-SK2-076C040000-B70-B04-ND |
Manufacturer | |
Manufacturer Product Number | SK2-076C040000-B70-B04 |
Description | CONN PLUG 1POS PNL MNT CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Panel Mount |
Category | Number of Positions 1 |
Manufacturer Anderson Power Products, Inc. | Mounting Type Panel Mount |
Series | Number of Rows 1 |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 6-12 AWG |
Connector Style Single Pole | Fastening Type Spring Retention |
Connector Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €37.15700 | €371.57 |
| Unit Price without VAT: | €37.15700 |
|---|---|
| Unit Price with VAT: | €44.58840 |

