
E80516-1069 | |
|---|---|
DigiKey Part Number | 2243-E80516-1069-ND |
Manufacturer | |
Manufacturer Product Number | E80516-1069 |
Description | 80 AMP DIN WITH 16MM SOCKET CNT. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Silver 6 AWG |
Category | Number of Rows 1 |
Manufacturer Anderson Power Products, Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 6 AWG |
Connector Type Receptacle | Contact Finish Silver |
Contact Type Female Socket, Power | Contact Finish Thickness 236.2µin (6.00µm) |
Number of Positions 2 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €75.46680 | €1,886.67 |
| Unit Price without VAT: | €75.46680 |
|---|---|
| Unit Price with VAT: | €90.56016 |

