
E6390G1 | |
|---|---|
DigiKey Part Number | 2243-E6390G1-ND |
Manufacturer | |
Manufacturer Product Number | E6390G1 |
Description | CONN HSG 2POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Green |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Green |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 160 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €12.74200 | €318.55 |
| Unit Price without VAT: | €12.74200 |
|---|---|
| Unit Price with VAT: | €15.29040 |





