
160-14 | |
|---|---|
DigiKey Part Number | 2243-160-14-ND |
Manufacturer | |
Manufacturer Product Number | 160-14 |
Description | AUX PIN 4MM EXTRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 12 AWG Crimp Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.77080 | €377.08 |
| Unit Price without VAT: | €3.77080 |
|---|---|
| Unit Price with VAT: | €4.52496 |

