
SM6S30CA-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM6S30CA-Q1TR-ND - Tape & Reel (TR) 4530-SM6S30CA-Q1CT-ND - Cut Tape (CT) 4530-SM6S30CA-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S30CA-Q1 |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 95A |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.29200 | €12.92 |
| 100 | €0.87740 | €87.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.66513 | €498.85 |
| 1.500 | €0.61352 | €920.28 |
| 2.250 | €0.58723 | €1,321.27 |
| 3.750 | €0.55770 | €2,091.38 |
| 5.250 | €0.54021 | €2,836.10 |
| 7.500 | €0.52321 | €3,924.07 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.41200 |

