RF Directional Coupler General Purpose 700MHz ~ 1GHz 20dB 25W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 700MHz ~ 1GHz 20dB 25W 4-SMD, No Lead
Xinger III

X3C09F1-20S

DigiKey Part Number
1173-1181-2-ND - Tape & Reel (TR)
1173-1181-1-ND - Cut Tape (CT)
1173-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C09F1-20S
Description
RF DIR COUPLER 700MHZ-1GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 700MHz ~ 1GHz 20dB 25W 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
X3C09F1-20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20dB
Manufacturer
TTM Technologies, Inc.
Applications
General Purpose
Series
Insertion Loss
0.075dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
25W
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Base Product Number
Frequency
700MHz ~ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.94000€3.94
10€3.40000€34.00
25€3.21520€80.38
100€2.96100€296.10
250€2.80860€702.15
500€2.70104€1,350.52
1.000€2.59965€2,599.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€1.97602€7,904.08
Manufacturers Standard Package
Unit Price without VAT:€3.94000
Unit Price with VAT:€4.72800