



TS-2322-R04-10V | |
|---|---|
DigiKey Part Number | 3838-TS-2322-R04-10V-ND |
Manufacturer | |
Manufacturer Product Number | TS-2322-R04-10V |
Description | Tilt Sensor Small T Drift |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 5Hz ~ 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | 0.02° | |
Bandwidth | 5Hz ~ 100Hz | |
Voltage Rating | 12 V ~ 36 V | |
Output Type | RS-232 | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |




