


AM90N06-10P | |
|---|---|
DigiKey Part Number | 5318-AM90N06-10P-ND |
Manufacturer | |
Manufacturer Product Number | AM90N06-10P |
Description | MOSFET N-CH 60V 90A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 120W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 77 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5887 pF @ 15 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.9mOhm @ 30A, 10V |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 50 | €0.76500 | €38.25 |
| 100 | €0.61620 | €61.62 |
| 500 | €0.53118 | €265.59 |
| 1.000 | €0.42495 | €424.95 |
| 2.000 | €0.40371 | €807.42 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

