
AM14N65P | |
|---|---|
DigiKey Part Number | 5318-AM14N65P-ND |
Manufacturer | |
Manufacturer Product Number | AM14N65P |
Description | MOSFET N-CH 650V 14A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 6 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3469 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 50 | €2.15420 | €107.71 |
| 100 | €1.73530 | €173.53 |
| 500 | €1.49598 | €747.99 |
| 1.000 | €1.19678 | €1,196.78 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.26400 |

