Circuit IC Switch 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW06GPZ

DigiKey Part Number
SW06GPZ-ND
Manufacturer
Manufacturer Product Number
SW06GPZ
Description
IC SW QUAD JFET ANLG SPST 16DIP
Customer Reference
Detailed Description
Circuit IC Switch 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SW06GPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
*
Packaging
Tube
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.