
SSM6322ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM6322ACPZ-R7TR-ND - Tape & Reel (TR) 505-SSM6322ACPZ-R7CT-ND - Cut Tape (CT) 505-SSM6322ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6322ACPZ-R7 |
Description | IC AMP CLASS AB STEREO 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 24-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | ±3V ~ 6V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-LFCSP (4x4) | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.53000 | €5.53 |
| 10 | €4.24300 | €42.43 |
| 25 | €3.92360 | €98.09 |
| 100 | €3.57230 | €357.23 |
| 250 | €3.55512 | €888.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €3.17920 | €4,768.80 |
| Unit Price without VAT: | €5.53000 |
|---|---|
| Unit Price with VAT: | €6.63600 |

