
SSM4567ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM4567ACBZ-R7TR-ND - Tape & Reel (TR) 505-SSM4567ACBZ-R7CT-ND - Cut Tape (CT) 505-SSM4567ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM4567ACBZ-R7 |
Description | IC AMP CLSS D MONO 3.17W 19WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 19-WLCSP (1.74x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | SSM4567ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.17W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 19-WLCSP (1.74x2.1) | |
Package / Case | 19-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.51600 | €25.16 |
| 25 | €2.31240 | €57.81 |
| 100 | €2.08800 | €208.80 |
| 250 | €2.02776 | €506.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.79795 | €5,393.85 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €3.99600 |

