

SSM2517CBZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM2517CBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2517CBZ-R7 |
Description | IC AMP CLASS D MONO 2.4W 9WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2517CBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLCSP (1.46x1.46) | |
Package / Case | 9-WFBGA, WLCSP | |
Base Product Number |

