Amplifier IC 1-Channel (Mono) Class D 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 8-LFCSP (3x3)

SSM2305CPZ-REEL7

DigiKey Part Number
505-SSM2305CPZ-REEL7TR-ND - Tape & Reel (TR)
505-SSM2305CPZ-REEL7CT-ND - Cut Tape (CT)
505-SSM2305CPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2305CPZ-REEL7
Description
IC AMP CLASS D MONO 2.8W 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SSM2305CPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Analog Devices Inc.
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
8-LFCSP (3x3)
Output Type
1-Channel (Mono)
Package / Case
8-WFDFN Exposed Pad, CSP
Max Output Power x Channels @ Load
2.8W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.521
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.14000€2.14
10€1.58800€15.88
25€1.45120€36.28
100€1.30020€130.02
250€1.22808€307.02
500€1.19632€598.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€1.13090€1,696.35
3.000€1.10462€3,313.86
4.500€1.09147€4,911.61
7.500€1.07689€8,076.67
Manufacturers Standard Package
Unit Price without VAT:€2.14000
Unit Price with VAT:€2.56800