

SSM2211SZ-REEL | |
|---|---|
DigiKey Part Number | SSM2211SZ-REELTR-ND - Tape & Reel (TR) SSM2211SZ-REELCT-ND - Cut Tape (CT) SSM2211SZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2211SZ-REEL |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2211SZ-REEL Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Differential Inputs, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 1.5W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4871M/NOPB | Texas Instruments | 418 | LM4871M/NOPB-ND | €1.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.33200 | €13.32 |
| 25 | €1.21440 | €30.36 |
| 100 | €1.08440 | €108.44 |
| 250 | €1.02248 | €255.62 |
| 500 | €0.98826 | €494.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.92200 | €2,305.00 |
| 5.000 | €0.90246 | €4,512.30 |
| 7.500 | €0.89267 | €6,695.02 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.16000 |


