

SSM2019BRNZRL | |
|---|---|
DigiKey Part Number | 505-SSM2019BRNZRLTR-ND - Tape & Reel (TR) 505-SSM2019BRNZRLCT-ND - Cut Tape (CT) 505-SSM2019BRNZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2019BRNZRL |
Description | IC AMP CLASS AB MONO 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2019BRNZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 36V, ±5V ~ 18V | |
Features | Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.02000 | €6.02 |
| 10 | €4.63800 | €46.38 |
| 25 | €4.29360 | €107.34 |
| 100 | €3.91520 | €391.52 |
| 250 | €3.91404 | €978.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.44228 | €8,605.70 |
| Unit Price without VAT: | €6.02000 |
|---|---|
| Unit Price with VAT: | €7.22400 |



