


SCP-LT3470A-BEVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-LT3470A-BEVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-LT3470A-BEVALZ |
Description | EVAL BOARD FOR LT3470A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3470A SCP 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Analog Devices Inc. | Current - Output 250mA |
Series | Voltage - Input 4V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT3470A |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.14000 | €61.14 |
| Unit Price without VAT: | €61.14000 |
|---|---|
| Unit Price with VAT: | €73.36800 |

