


REF192GSZ-REEL | |
|---|---|
DigiKey Part Number | REF192GSZ-REELTR-ND - Tape & Reel (TR) REF192GSZ-REELCT-ND - Cut Tape (CT) REF192GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF192GSZ-REEL |
Description | IC VREF SERIES 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF192GSZ-REEL Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 25µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.10700 | €41.07 |
| 25 | €3.79520 | €94.88 |
| 100 | €3.45300 | €345.30 |
| 250 | €3.32888 | €832.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.02485 | €7,562.12 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.42000 |




