OP470GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5
Unit Price: €14.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 145
Unit Price: €26.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €17.71786
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.114
Unit Price: €13.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.73541
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: €48.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €32.89166
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: €12.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €6.64289
Datasheet

Similar


Texas Instruments
In Stock: 538
Unit Price: €5.93000
Datasheet

Similar


Texas Instruments
In Stock: 4.999
Unit Price: €3.92000
Datasheet

Similar


Texas Instruments
In Stock: 169
Unit Price: €6.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €4.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 218
Unit Price: €6.82000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP470GS

DigiKey Part Number
OP470GS-ND
Manufacturer
Manufacturer Product Number
OP470GS
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP470GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
400 µV
Current - Supply
9mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable