OP470GP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.138
Unit Price: €15.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: €10.22000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: €0.36707
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €9.14416
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.974
Unit Price: €8.50267
Datasheet

Similar


Texas Instruments
In Stock: 338
Unit Price: €14.92000
Datasheet

Similar


Texas Instruments
In Stock: 72
Unit Price: €1.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.95744
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.65809
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.387
Unit Price: €5.80044
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.078
Unit Price: €9.17000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.712
Unit Price: €6.25000
Datasheet

Similar


Texas Instruments
In Stock: 2.143
Unit Price: €6.66000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP470GP

DigiKey Part Number
OP470GP-ND
Manufacturer
Manufacturer Product Number
OP470GP
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP470GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
400 µV
Current - Supply
9mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes