MAT01GH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 41
Unit Price: €32.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €25.29310
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 25mA 450MHz 500mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAT01GH

DigiKey Part Number
MAT01GH-ND
Manufacturer
Manufacturer Product Number
MAT01GH
Description
TRANS 2NPN 45V 25MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 25mA 450MHz 500mW Through Hole TO-78-6
Datasheet
 Datasheet
EDA/CAD Models
MAT01GH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max)
25mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
800mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
500mW
Frequency - Transition
450MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes