



LTM4601AIV-1#PBF | |
|---|---|
DigiKey Part Number | LTM4601AIV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601AIV-1#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601AIV-1#PBF Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 133-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Max) 20V | Supplier Device Package 133-LGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.90000 | €35.90 |
| 5 | €34.56400 | €172.82 |
| 10 | €34.00300 | €340.03 |
| 25 | €33.27440 | €831.86 |
| 50 | €32.73280 | €1,636.64 |
| 119 | €32.06697 | €3,815.97 |
| Unit Price without VAT: | €35.90000 |
|---|---|
| Unit Price with VAT: | €43.08000 |






