


LTC7067RMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7067RMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7067RMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC7067RMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7067RMSE#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 12MSOP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7067RMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 14V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 15 V | |
Rise / Fall Time (Typ) | 18ns, 14ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.98100 | €19.81 |
| 25 | €1.81560 | €45.39 |
| 100 | €1.63290 | €163.29 |
| 250 | €1.54580 | €386.45 |
| 500 | €1.49334 | €746.67 |
| 1.000 | €1.45015 | €1,450.15 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.16800 |

