


LTC7060JMSE#WPBF | |
|---|---|
DigiKey Part Number | 161-LTC7060JMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7060JMSE#WPBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7060JMSE#WPBF Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 12-MSOP-EP |
Driven Configuration Half-Bridge | Base Product Number |
Voltage - Supply 6V ~ 14V |


