High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC7001EMSE#TRPBF

DigiKey Part Number
505-LTC7001EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7001EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LTC7001EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7001EMSE#TRPBF
Description
IC GATE DRVR HIGH-SIDE 10MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7001EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
135 V
Rise / Fall Time (Typ)
90ns, 40ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.60000€6.60
10€5.11100€51.11
25€4.73720€118.43
100€4.34320€434.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.81227€9,530.67
Manufacturers Standard Package
Unit Price without VAT:€6.60000
Unit Price with VAT:€7.92000