LTC6954IUFF-1#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 611
Unit Price: €12.01000
Datasheet
Clock Fanout Buffer (Distribution), Divider IC 1:3 1.8 GHz 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6954IUFF-1#PBF

DigiKey Part Number
505-LTC6954IUFF-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6954IUFF-1#PBF
Description
IC CLK BUFFER 1:3 1.8GHZ 36QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:3 1.8 GHz 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6954IUFF-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
1.8 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (4x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types