LTC6952IUKG#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: €38.81000
Datasheet
Clock Generator, Fanout Buffer (Distribution) IC 4.5GHz 1 52-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6952IUKG#PBF

DigiKey Part Number
505-LTC6952IUKG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6952IUKG#PBF
Description
IC CLOCK GENERATOR 52QFN
Customer Reference
Detailed Description
Clock Generator, Fanout Buffer (Distribution) IC 4.5GHz 1 52-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6952IUKG#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:11
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tube
Frequency - Max
4.5GHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.15V ~ 3.45V
Type
Clock Generator, Fanout Buffer (Distribution)
Operating Temperature
-40°C ~ 125°C
PLL
Yes
Mounting Type
Surface Mount
Input
Differential
Package / Case
52-WFQFN Exposed Pad
Output
CML
Supplier Device Package
52-QFN (7x8)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC7044LP10BEAnalog Devices Inc.0505-HMC7044LP10BE-ND€38.81000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types