LTC6951IUHF#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: €14.97978
Datasheet
IC 2.5GHz 1 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6951IUHF#TRPBF

DigiKey Part Number
505-LTC6951IUHF#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6951IUHF#TRPBFCT-ND - Cut Tape (CT)
505-LTC6951IUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6951IUHF#TRPBF
Description
IC SYNTHESIZER MULTI-OUT 40QFN
Customer Reference
Detailed Description
IC 2.5GHz 1 40-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6951IUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
CML, LVDS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Frequency - Max
2.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types